- RS Stock No.:
- 168-5438
- Mfr. Part No.:
- LCW G6CP-DAFA-4O9Q
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 168-5438
- Mfr. Part No.:
- LCW G6CP-DAFA-4O9Q
- Brand:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM Advanced Power TOPLED Series
The Advanced Power TOPLED series of LEDs, from Osram, delivers high light output and luminous efficency. The LEDs compact package provides very low thermal resistance and excellent heat dissipation. This mid-power LED sits between OSRAM's Power TOPLED and Golden DRAGON series. Available in a variety of colour options, the Advanced Power TOPLED series can be mounted easily to a PCB, offering design flexibility. The Advanced Power TOPLED is suitable for many applications including: Display backlighting, micro incandescent lamp replacement, indoor displays, signal and symbol illumination, portable lamps, fibre-optic sources, automotive lighting and marker lights.
Features of the Advanced Power TOPLED:
Mid-power LED
Maximum power from the standard TOPLED package
3.5 x 3.2 x 2.0 mm PLCC-6 package size
Viewing angle 120°
Low thermal resistance
High optical power
Up to 50,000 hours lifetime
Mid-power LED
Maximum power from the standard TOPLED package
3.5 x 3.2 x 2.0 mm PLCC-6 package size
Viewing angle 120°
Low thermal resistance
High optical power
Up to 50,000 hours lifetime
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | PLCC 6 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.3 V |
Luminous Intensity | 14 cd |
Number of Pins | 6 |
Viewing Angle | 120 ° |
Luminous Flux | 23750 mlm |
Lens Shape | Round |
Lens Colour | Clear |
Dimensions | 3.5 x 3.2 x 2.1mm |
Colour Temperature | 3500K |
Series | Advanced Power TOPLED |