- RS Stock No.:
- 162-8010
- Mfr. Part No.:
- XPCGRN-L1-0000-00801
- Brand:
- Cree LED
Discontinued product
- RS Stock No.:
- 162-8010
- Mfr. Part No.:
- XPCGRN-L1-0000-00801
- Brand:
- Cree LED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp XP-C Series LEDs
The XP-C LED series from Cree offers a combination of lighting-class performance and reliability within a small footprint. The XP-Cs symmetrical package, wide viewing angle, unlimited floor life and electrically neutral thermal path allows the device to be suitable for a wide range of lighting applications. This includes colour-changing lighting, portable/personal lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.
Maximum drive current: up to 500mA
Low thermal resistance: 12°C/W
Wide viewing angle: 110 to 125°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically neutral thermal path
Variety of colours available
Low thermal resistance: 12°C/W
Wide viewing angle: 110 to 125°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically neutral thermal path
Variety of colours available
Visible Light LEDs, Cree Inc
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Radiant Flux | 2000mW |
Number of Pins | 2 |
Luminous Flux | 73.6 lm |
Lens Shape | Square |
Dominant Wavelength | 535 nm |
Lens Colour | Clear |
Series | XLamp XP-C |