- RS Stock No.:
- 162-6557
- Mfr. Part No.:
- CXA3070-0000-000N00Y430H
- Brand:
- Cree
Discontinued product
- RS Stock No.:
- 162-6557
- Mfr. Part No.:
- CXA3070-0000-000N00Y430H
- Brand:
- Cree
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp CXA3070 Series LED Arrays
Crees XLamp CXA3070 LED array features a 23mm optical source within a single, easy-to-use package. The CXA3070 delivers high lumen output and high efficacy and is optimised to simplify designs and lower system cost. This LED array can provide 8000 to over 1000 lumens of system-level performance, suiting high lumen output applications such as high bay and ceramic metal halide replacements. Available in 2 step and 4 step colour consistency, the CXA3070s uniform emitting surface suits both directional and non-directional lighting applications.
Forward voltage: 38.5V
Binning and characterization: 85°C
Drive current: 2800mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Binning and characterization: 85°C
Drive current: 2800mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Specifications
Attribute | Value |
---|---|
Colour Temperature | 3000K |
Radiant Flux | 117000mW |
Series | XLamp CXA3070 |
Viewing Angle | 115 ° |
LED Colours | White |
Forward Voltage | 36 V |
Forward Current | 2500 mA, 2800 mA |
Dimensions | 27.35 x 27.35 x 1.7mm |