- RS Stock No.:
- 162-4329
- Mfr. Part No.:
- SPMWHT541MP5WKVMS4
- Brand:
- Samsung
Discontinued product
- RS Stock No.:
- 162-4329
- Mfr. Part No.:
- SPMWHT541MP5WKVMS4
- Brand:
- Samsung
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Samsung LM561B Plus Middle Power LEDs
High efficacy for distributed light
300 mW class middle power LED
Mold resin for high reliability
Standard form factor footprint: 5.6 x 3.0 mm
300 mW class middle power LED
Mold resin for high reliability
Standard form factor footprint: 5.6 x 3.0 mm
Visible Light LEDs, Samsung
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 5630 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.7 → 3.2 V |
Number of Pins | 4 |
Viewing Angle | 120 ° |
Luminous Flux | 30.5 → 32.5 lm |
Lens Shape | Rectangular |
Forward Current | 180mA |
Dimensions | 5 x 3 x 0.7mm |
Series | LM561B Plus |
Colour Temperature | 3000K |