- RS Stock No.:
- 162-4314
- Mfr. Part No.:
- SPMWHT541ML5XAVMS5
- Brand:
- Samsung
On back order for despatch 21/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.259
(exc. GST)
$0.285
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $0.259 | $647.50 |
5000 - 7500 | $0.253 | $632.50 |
10000 + | $0.249 | $622.50 |
*price indicative |
- RS Stock No.:
- 162-4314
- Mfr. Part No.:
- SPMWHT541ML5XAVMS5
- Brand:
- Samsung
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Samsung LM561C Middle Power LEDs
High performance for fluorescent lamp replacement
300 mW class mid power LEDs
Highest efficacy: 205 lm/W @ 65 mA
300 mW class mid power LEDs
Highest efficacy: 205 lm/W @ 65 mA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Samsung
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 5630 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.6 → 2.9 V |
Number of Pins | 4 |
Viewing Angle | 120 ° |
Luminous Flux | 32.5 → 34.5 lm |
Lens Shape | Rectangular |
Colour Temperature | 3000K |
Forward Current | 180mA |
Series | LM561C |
Dimensions | 5 x 3 x 0.7mm |