- RS Stock No.:
- 161-1919
- Mfr. Part No.:
- LD CQAR AQAS-24-1
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 161-1919
- Mfr. Part No.:
- LD CQAR AQAS-24-1
- Brand:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
This most compact high-power LED (2 W class) allows dense clustering and simple circuit designs. Its extremely low thermal resistance helps to keep the efficiency remarkably high even when driven at high currents. High reliability. Long lifetime.
Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 120°
colour: 445 nm (deep blue)
Radiant Flux: typ. 1350 mW
Radiant Efficiency: typ. 65 %
Corrosion Robustness: Superior Corrosion Robustness
Architectural lighting
Stage lighting
Shop lighting
colour changing fixtures
Remote-phosphor fixtures
Horticultural Lighting
Viewing angle at 50 % IV: 120°
colour: 445 nm (deep blue)
Radiant Flux: typ. 1350 mW
Radiant Efficiency: typ. 65 %
Corrosion Robustness: Superior Corrosion Robustness
Architectural lighting
Stage lighting
Shop lighting
colour changing fixtures
Remote-phosphor fixtures
Horticultural Lighting
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.25 V |
Radiant Flux | 1500mW |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Lens Shape | Dome |
Dominant Wavelength | 457 nm |
Forward Current | 2000mA |
Dimensions | 3.1 x 3.1 x 1.88mm |
Series | OSLON Square |