- RS Stock No.:
- 161-1813
- Mfr. Part No.:
- L128-MM00CA3500000
- Brand:
- Lumileds
Discontinued product
- RS Stock No.:
- 161-1813
- Mfr. Part No.:
- L128-MM00CA3500000
- Brand:
- Lumileds
Technical data sheets
Legislation and Compliance
Product Details
LUXEON 2835 with Fresh Focus Technology creates impactful lighting by accentuating the freshness and overall visual appeal of a variety of fresh food in supermarkets, delis, butcher shops and bakeries. LUXEON 2835 with Fresh Focus Technology brings out reds for greater visual appeal to meat, increases the appetite appeal of bread and pastries, exhibits the most natural and attractive fish, and emphasizes the just picked appearance for produce (fruits and vegetables) using a common 2835 platform.
Spectrum engineered products with focused colour points to enable the right lighting for specific merchandise and application
Industry standard footprint for drop-in replacement designs
Maximum drive current of up to 240mA allows for reduction of LED count
IR and UV free, which keeps the merchandise fresher longer and prevents meat discolouration
3- and 5-step MacAdam ellipse colour kits available
Downlights
Indoor Area Lighting
TLEDs
Troffers
Lamps
Industry standard footprint for drop-in replacement designs
Maximum drive current of up to 240mA allows for reduction of LED count
IR and UV free, which keeps the merchandise fresher longer and prevents meat discolouration
3- and 5-step MacAdam ellipse colour kits available
Downlights
Indoor Area Lighting
TLEDs
Troffers
Lamps
Specifications
Attribute | Value |
---|---|
Package Type | 2835 |
Mounting Type | Surface Mount |
Number of LEDs | 8 |
Forward Voltage | 3 V |
Number of Pins | 8 |
Viewing Angle | 120 ° |
Luminous Flux | 30 lm |
Lens Shape | Rectangle |
Dimensions | 3.5 x 2.8 x 0.7mm |
Forward Current | 240mA |
Lens Colour | Yellow |
Series | LUXEON 2835 |