- RS Stock No.:
- 150-3930
- Mfr. Part No.:
- GB DASPA2.13-DUEQ-24-LM
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 150-3930
- Mfr. Part No.:
- GB DASPA2.13-DUEQ-24-LM
- Brand:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Until now, costly ceramic-based LEDs are used for professional exterior lighting applications. With the OSCONIQ® P series OSRAM Opto Semiconductors is now offering epoxy-based packages that generally provide superior lumen/$. In addition, the new OSCONIQ® P high-power and ultra-high-power LEDs provide uncompromising reliability and performance. To achieve this, we have transferred our special automotive experience in combining competitive lead frame technology and high-power chips in the field of high volume products for General Lighting.
OSCONIQ® P 2226 is a professional mid-power LED providing leading-edge technology for indoor and outdoor lighting applications requiring monochrome colours. The new types create new opportunities and fit perfectly into the existing OSRAM Opto SemiconductorsLED colour portfolio.
Full mid-power colour portfolio
Professional grade robustness and corrosion resistance
Compact footprint of 2.6 mm x 2.2 mm
Wide operating range of current and temperature
Professional grade robustness and corrosion resistance
Compact footprint of 2.6 mm x 2.2 mm
Wide operating range of current and temperature
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3 V |
Number of Pins | 2 |
Viewing Angle | 110 at 50% ° |
Luminous Flux | 8.2 lm |
Lens Shape | Dome |
Dominant Wavelength | 459 → 472 nm |
Forward Current | 30 → 250mA |
Dimensions | 2.6 x 2.2 x 1.25mm |
Series | OSCONIQ P2226 |
Lens Colour | White |