- RS Stock No.:
- 146-1825
- Mfr. Part No.:
- L1C1-5790000000000
- Brand:
- Lumileds
Discontinued product
- RS Stock No.:
- 146-1825
- Mfr. Part No.:
- L1C1-5790000000000
- Brand:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Lumileds LUXEON C Series LEDs
The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.
Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.5 V |
Number of Pins | 3 |
Viewing Angle | 150 ° |
Luminous Flux | 93 lm |
Lens Shape | Dome |
Series | LUXEON C |
Dimensions | 2 x 2 x 1.35mm |
Colour Temperature | 5700K |
Forward Current | 1225mA |