- RS Stock No.:
- 146-1628
- Mfr. Part No.:
- LA E65F-CBEA-24-1
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 146-1628
- Mfr. Part No.:
- LA E65F-CBEA-24-1
- Brand:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM Power TOPLED Dome Lens Series LEDs
The Power TOPLED with lens series of LEDs, from Osram Opto Semiconductors, features focused radiation in a compact SMT package. Providing high brightness in the beam direction, the Power TOPLED with lens LED is suitable for applications including: traffic lights, backlighting (for switches, keys and displays), micro incandescent lamp replacement, indoor displays, signal and symbol illumination, automotive lighting or marker lights.
SMT white PLCC-4 package with a dome lens
Focused viewing angle
Focused viewing angle
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Amber |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.15 V |
Luminous Intensity | 9 cd |
Number of Pins | 4 |
Viewing Angle | 60 ° |
Luminous Flux | 7.17 lm |
Lens Shape | Round |
Dominant Wavelength | 617 nm |
Dimensions | 3.4 x 3mm |
Lens Colour | Clear |
Series | Power TOPLED Lens |