- RS Stock No.:
- 145-5873
- Mfr. Part No.:
- XHP70A-01-0000-0D0BN20E1
- Brand:
- Cree LED
Discontinued product
- RS Stock No.:
- 145-5873
- Mfr. Part No.:
- XHP70A-01-0000-0D0BN20E1
- Brand:
- Cree LED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp XHP70 Series LEDs
The XLamp XHP70 series from Cree Inc are extreme high power white LEDs. Utilising their SC5 Technology™ platform which doubles the light output to enable a reduction in system costs.
The XLamp XHP70 LEDs offer a high lumen density from a compact package of just 7 x 7 mm with a domed lens. When ran at maximum current the XLamp XHP70 LED produces twice the amount of light output to Cree's MK-R LEDs, keeping similar lumens per watt.
The XLamp XHP70 LEDs offer a high lumen density from a compact package of just 7 x 7 mm with a domed lens. When ran at maximum current the XLamp XHP70 LED produces twice the amount of light output to Cree's MK-R LEDs, keeping similar lumens per watt.
Features of the XLamp XHP70 LEDs:
Surface mounted
Domed lens
7 x 7 x 4.49 mm
6V or 12V by PCB layout
CRI: 70, 80 or 90
Wide viewing angle: 120°
Surface mounted
Domed lens
7 x 7 x 4.49 mm
6V or 12V by PCB layout
CRI: 70, 80 or 90
Wide viewing angle: 120°
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Cree - White LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 12.4 V |
Radiant Flux | 32000mW |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 1827 lm |
Lens Shape | Dome |
Lens Finish | Clear |
Series | XLamp XHP70 |
Forward Current | 1050mA |
Dimensions | 7 x 7 x 3.76mm |
Colour Temperature | 6500K |