- RS Stock No.:
- 121-7787
- Mfr. Part No.:
- LH R974
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 121-7787
- Mfr. Part No.:
- LH R974
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
OSRAM CHIPLED 0805 Series LEDs
The CHIPLED 0805 family, from OSRAM Opto Semiconductors, are a range of compact SMT LEDs in the standard 0805 footprint. They are in a rectangular package with a flat top. The CHIPLED 0805 is a compact LED, making them ideal for applications where space is limited. Available in a range of colours, the CHIPLED 0805 LEDs are suitable for optical indicators, display backlighting, floor marker lighting or toys.
Features of the CHIPLED 0805 LEDs:
Industry standard 0805 package
2.0 x 1.25 x 0.8 mm package size
Colourless diffused resin
Industry standard 0805 package
2.0 x 1.25 x 0.8 mm package size
Colourless diffused resin
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 2012 (0805) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 1.8 V |
Luminous Intensity | 41 mcd |
Number of Pins | 2 |
Viewing Angle | 160 ° |
Luminous Flux | 0.105 lm |
Lens Shape | Rectangular |
Dominant Wavelength | 645 nm |
Series | CHIP LED 0805 |
Lens Colour | Clear |
Dimensions | 2 x 1.25 x 0.8mm |