- RS Stock No.:
- 376-057
- Mfr. Part No.:
- XRCWHT-L1-0000-004E8
- Brand:
- Cree LED
Discontinued product
- RS Stock No.:
- 376-057
- Mfr. Part No.:
- XRCWHT-L1-0000-004E8
- Brand:
- Cree LED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cree XLamp XR-C Series LEDs
The XLamp XR-C series of LEDs, from Cree, offers flexibility and performance to help with lighting designs. The XLamp XR-C gives high performance and quality of light. These LEDs also have an electrically neutral thermal path, low thermal resistance and support for a wide range of drive currents. The XLamp XR-C LEDs are ideal for applications including colour-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.
Drive currents up to 700mA
Low operating voltage
Electrically neutral thermal path
Integrated lens
Small footprint 7.0 x 9.0 mm
ESD > 2000V
Low operating voltage
Electrically neutral thermal path
Integrated lens
Small footprint 7.0 x 9.0 mm
ESD > 2000V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Cree Inc
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.5 V |
Radiant Flux | 2000mW |
Number of Pins | 2 |
Luminous Flux | 51.7 lm |
Lens Shape | Round |
Dimensions | 7 x 9mm |
Series | XLamp XR-C |
Colour Temperature | 2700K |
Lens Colour | Clear |