- RS Stock No.:
- 710-7892
- Mfr. Part No.:
- CA10931_Boom-W
- Brand:
- Ledil
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$5.375
(exc. GST)
$5.913
(inc. GST)
Units | Per unit | Per Pack* |
2 - 26 | $5.375 | $10.75 |
28 - 54 | $5.24 | $10.48 |
56 + | $5.155 | $10.31 |
*price indicative |
- RS Stock No.:
- 710-7892
- Mfr. Part No.:
- CA10931_Boom-W
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
Product Details
LEDiL BOOM Series LED Reflectors
The BOOM series from LEDiL, are a family of LED reflectors with a 22.2mm diameter. They have a hexagonal shape with a round beam. BOOM reflectors offer a variety of beam angles from spot to extra wide, whilst maintaining a uniform output.
Made using aluminium coated PC, the BOOM reflectors can operate to high temperatures. They can be fastened to the PCB using an automotive grade PU foam adhesive.
BOOM reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using aluminium coated PC, the BOOM reflectors can operate to high temperatures. They can be fastened to the PCB using an automotive grade PU foam adhesive.
BOOM reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors
Specifications
Attribute | Value |
---|---|
Series | Boom |
Product Type | LED Reflector |
Related links
- Cutting Mats
- Connector Wrenches
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...