- RS Stock No.:
- 916-8704
- Mfr. Part No.:
- PLP1-6MM
- Brand:
- Bivar
Discontinued product
- RS Stock No.:
- 916-8704
- Mfr. Part No.:
- PLP1-6MM
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bivar PLP1 Series LED Light Pipes
Ideal for ensuring accurate and uniform LED panel displays, these light pipes can compensate for PCB and LED positioning errors.
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provide uniform panel aesthetics and reduce assembly time
Provides ESD protection (circuit isolation from front panel)
Clear lens suitable for all LED colours
Easy press-fit by hand installation
Available in different lengths
Provide uniform panel aesthetics and reduce assembly time
Provides ESD protection (circuit isolation from front panel)
Clear lens suitable for all LED colours
Easy press-fit by hand installation
Available in different lengths
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Length | 6mm |
Orientation | Straight |
Dimensions | 3.8 (Dia.) x 6mm |
Mounting Type | Panel Mount |
Lens Shape | Round |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
LED Included | No |
Lens Colour | Clear |
Inner Diameter | 3mm |
Outer Diameter | 3.8mm |
Configuration Rows x Columns | 1 x 1 |
Series | PLP1 |