- RS Stock No.:
- 174-9819
- Mfr. Part No.:
- PLPC3-188
- Brand:
- Bivar
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$2.658
(exc. GST)
$2.924
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $2.658 | $13.29 |
25 - 45 | $2.614 | $13.07 |
50 + | $2.57 | $12.85 |
*price indicative |
- RS Stock No.:
- 174-9819
- Mfr. Part No.:
- PLPC3-188
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Light Pipe, Rigid, Panel Mount (Front, Flush), 3mm Round Lens, .188 in.
Material: Polycarbonate , Clear
Unique Countersink Design Offers a Broader Range of Panel Thickness Options
No Protrusion, Ideal for Panels with Overlay
Available in 1mm, 2mm, and 3mm Diameters
Press Fit for Simple Installation
Unique Countersink Design Offers a Broader Range of Panel Thickness Options
No Protrusion, Ideal for Panels with Overlay
Available in 1mm, 2mm, and 3mm Diameters
Press Fit for Simple Installation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Configuration | Vertical |
Length | 4.8mm |
Orientation | Straight |
Dimensions | 3.3 Dia. x 4.8mm |
Mounting Type | Panel Mount |
Lens Shape | Round |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
Lens Colour | Clear |
Inner Diameter | 2.9mm |
Outer Diameter | 3.3mm |
Configuration Rows x Columns | 1 x 1 |
Series | PLPC3 |