PLPC3-125 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-9717
Mfr. Part No.:
PLPC3-125
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Length

3.2mm

Orientation

Straight

Mount Type

Panel Mount

Number of Ways

1

Lens Colour

Clear

Series

PLPC3

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
CN
Light Pipe, Rigid, Panel Mount (Front, Flush), 3mm Round Lens, .125 in

Material: Polycarbonate , Clear

Unique Countersink Design Offers a Broader Range of Panel Thickness Options

No Protrusion, Ideal for Panels with Overlay

Available in 1mm, 2mm, and 3mm Diameters

Press Fit for Simple Installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy