- RS Stock No.:
- 201-7712
- Mfr. Part No.:
- FP17001_SAKURA-70-S
- Brand:
- Ledil
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$54.19
(exc. GST)
$59.61
(inc. GST)
Units | Per unit |
1 - 4 | $54.19 |
5 - 8 | $52.84 |
9 + | $52.02 |
- RS Stock No.:
- 201-7712
- Mfr. Part No.:
- FP17001_SAKURA-70-S
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The Ledil decorative LED lens has 15° spot beam angle. It is made up of silicon. It is assemble with installation adapter.
It is available in clear appearance
It is RoHS compliant
It has 69 mm diameter
It is RoHS compliant
It has 69 mm diameter
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | SAKURA-70 |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Spot |
Lens Colour | Clear |
Lens Material | Silicone |
Viewing Angle | 15 ° |