- RS Stock No.:
- 188-1433
- Mfr. Part No.:
- 1-2329013-1
- Brand:
- TE Connectivity
56 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$3.085
(exc. GST)
$3.393
(inc. GST)
Units | Per unit | Per Pack* |
2 - 62 | $3.085 | $6.17 |
64 - 124 | $3.01 | $6.02 |
126 + | $2.965 | $5.93 |
*price indicative |
- RS Stock No.:
- 188-1433
- Mfr. Part No.:
- 1-2329013-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
TE Connectivity (TE) LUMAWISE Endurance S Connector System is an ecosystem of products designed for sensor and other control system applications. The Endurance S ecosystem has been expanded to enable additional use cases. Endurance S Sensor Ready components offer all the original Endurance S benefits with expanded electrical ratings plus alternate key combinations for protected mating. The Endurance S ecosystem of products includes a receptacle connector as well as several base and dome combinations to house sense and control modules from the surrounding harsh environment. The receptacle assembly, base and dome combinations provide a sealed electrical interface and robust packaging solution. The compact design is UV resistant, appealing to the eye and can be mounted facing upward, downwards or sideways. Having keyed mating combinations brings flexibility and differentiation to the designer.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | LUMAWISE Endurance S |
Lens Shape | Dome |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Material | Polycarbonate (PC) |
Affixing Method | Threaded |
For Use With | LUMAWISE Endurance S Connector Systems |
Dimensions | 40 Dia. x 24.25mm |
Clear or Diffused | Clear |
Diameter | 40mm |
Height | 24.25mm |
Related links
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- TE Connectivity 1-2329013-2, LUMAWISE Endurance S Series LED Lens