LEDiL FN15972_RONDA-ZT45-C, Ronda Series LED Optic & Holder Kit,

  • RS Stock No. 174-1271
  • Mfr. Part No. FN15972_RONDA-ZT45-C
  • Manufacturer Ledil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FI
Product Details

Product series especially designed & optimized for VERO10 series of LEDs. Special care taken to make light distribution as uniform as possible.Lens material optical grade PMMA with high UV and temperature resistance. Allows use of high current and temperature conditions.

Specifications
Attribute Value
Series Ronda
Lens Shape Round
Number of LEDs Per Lens 1
Lens Material Polymethyl Methacrylate (PMMA)
Dimensions 69.9 Dia. x 14.6mm
Clear or Diffused Clear
Diameter 69.9mm
Height 14.6mm
On back order for despatch 15/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 15.34
(exc. GST)
$ 16.87
(inc. GST)
units
Per unit
1 - 4
$15.34
5 - 9
$13.95
10 - 24
$12.78
25 - 49
$11.81
50 +
$10.96
Related Products
Designed for High Power Lambertian LED sources like ...
Description:
Designed for High Power Lambertian LED sources like Luxeon TX, Luxeon Rebel, Cree XP-G2 & Cree XP-L High light collection efficiency of >82% Moulded in V2 flammability grade Polycarbonate for thermal stability and system durability Part of the Polymer Optics ...
Ø70 mm lenses with smooth cutoff for track ...
Description:
Ø70 mm lenses with smooth cutoff for track and spotlights and bayonet mounting compatible with up to 19 mm LES size COBs MOLLY represents LEDiL`s cutting-edge optical lens design taking full advantage of bigger size COBs. A solid rugged PMMA ...
Part of the Modular LED Optics® Range,These 7 ...
Description:
Part of the Modular LED Optics® Range,These 7 cell cluster lenses are designed for use with smaller high power LEDs High light collection efficiency of >85%Precision moulded in optical grade polycarbonate for thermal stability and system durability Can be combined ...
Strada-T-DN (wide batwing design) LED lenses and Strada-T-DW ...
Description:
Strada-T-DN (wide batwing design) LED lenses and Strada-T-DW (wide side-emitting design) LED lenses from Ledil, are asymmetric lenses used ideally in combination to fit a wide range of applications, especially Street lighting Being asymmetrical in the 90-270 axis and symmetrical ...