Ledil CA12378_TINA2-W, Tina2 Series Lens Assembly, 53 ° Wide Angle Beam
- RS Stock No.:
- 786-1877
- Mfr. Part No.:
- CA12378_TINA2-W
- Brand:
- Ledil
Bulk discount available
Price (ex. GST) Each (In a Pack of 4)
$5.21
(exc. GST)
$5.73
(inc. GST)
204 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
4 - 56 | $5.21 | $20.84 |
60 - 112 | $5.08 | $20.32 |
116 + | $5.005 | $20.02 |
**price indicative
- RS Stock No.:
- 786-1877
- Mfr. Part No.:
- CA12378_TINA2-W
- Brand:
- Ledil
Related links
- Ledil CA12378_TINA2-W 53 ° Wide Angle Beam
- Ledil CA12056_TINA2-W 50 ° Wide Angle Beam
- Ledil FA10901_TINA-WW 52 → 53 ° Wide Angle Beam
- Ledil CA11017_TINA2-M 31 ° Medium Beam
- Ledil CA12375_TINA2-D 14 ° Diffused Beam
- Ledil CA11052_TINA2-O 32 + 14 ° Oval Beam
- Ledil CA12376_TINA2-SS 3 → 18 ° Spot Beam
- Ledil CA11420_TINA2-D 12 ° Diffused Beam