- RS Stock No.:
- 243-9382
- Mfr. Part No.:
- FP18201_LISA3CSP-M-CLIP16
- Brand:
- Ledil
95 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$5.15
(exc. GST)
$5.67
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $5.15 | $25.75 |
25 - 45 | $5.026 | $25.13 |
50 - 95 | $4.904 | $24.52 |
100 + | $4.788 | $23.94 |
*price indicative
- RS Stock No.:
- 243-9382
- Mfr. Part No.:
- FP18201_LISA3CSP-M-CLIP16
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The Ledil lens is a 25 degrees medium beam single lens with clip installation. The lens material is made up of PMMA.
Colour of Lens is clear
Colour of Clip is black
ROHS compliant Yes
Colour of Clip is black
ROHS compliant Yes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | LISA3CSP |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Colour | Clear |
Emission Pattern | Medium Angle |
Lens Material | Polymethyl Methacrylate (PMMA) |
Related links
- Ledil FP18201_LISA3CSP-M-CLIP16, LISA3CSP Series LED Lens, Medium...
- Ledil FP18200_LISA3-M-CLIP16, LISA3 Series LED Lens, Medium Angle Beam
- Ledil FP18209_LISA3CSP-O-CLIP16, LISA3CSP Series LED Lens, Wide Angle Beam
- Ledil FP18205_LISA3CSP-WW-CLIP16, LISA3CSP Series LED Lens, Wide Angle Beam
- Ledil FP18203_LISA3CSP-W-CLIP16, LISA3CSP Series LED Lens, Wide Angle Beam
- Ledil FP18199_LISA3CSP-RS-CLIP16, LISA3CSP Series LED Lens, Spot Beam
- Ledil FP11075_LISA2-M-CLIP, Lisa2 Series LED Lens, Medium Angle Beam
- Ledil FP11072_LISA2-M-CLIP, Lisa2 Series LED Lens, Medium Angle Beam