- RS Stock No.:
- 243-9352
- Mfr. Part No.:
- CA18063_OLGA-WW
- Brand:
- Ledil
132 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 66)
$5.05
(exc. GST)
$5.55
(inc. GST)
Units | Per unit | Per Tray* |
66 - 264 | $5.05 | $333.30 |
330 + | $4.545 | $299.97 |
*price indicative |
- RS Stock No.:
- 243-9352
- Mfr. Part No.:
- CA18063_OLGA-WW
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledil lens is a 60 degrees wide beam single lens with flange. The lens material is made up of PMMA
Colour of Holder is black
ROHS compliant yes
ROHS compliant yes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Olga |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Colour | Clear |
Emission Pattern | Wide Angle |
Lens Material | Polymethyl Methacrylate (PMMA) |