Ledil CP17401_YASMEEN-50-M-C LED Lens, 26 °
- RS Stock No.:
- 216-9767
- Mfr. Part No.:
- CP17401_YASMEEN-50-M-C
- Brand:
- Ledil
Price (ex. GST) Each (In a Tray of 28)
$7.071
(exc. GST)
$7.778
(inc. GST)
18 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Tray* |
---|---|---|
28 - 28 | $7.071 | $197.988 |
56 - 84 | $6.898 | $193.144 |
112 + | $6.789 | $190.092 |
*price indicative
- RS Stock No.:
- 216-9767
- Mfr. Part No.:
- CP17401_YASMEEN-50-M-C
- Brand:
- Ledil
Related links
- Ledil CP17401_YASMEEN-50-M-C LED Lens, 26 °
- Ledil CP17412_YASMEEN-70-M-C LED Lens, 26 °
- Ledil CP17690_AMY-50-M-C LED Lens, 24 °
- Ledil CP10944_RGBX-M 26 ° Round Beam
- Ledil CA10252_TITANUM-O-M 26 ° Medium Angle Beam
- Ledil C11602_SATU-M 26 ° Medium Angle Beam
- Ledil CP16108_CARMEN-50-M-C 47 ° Medium Beam
- Ledil CP17402_YASMEEN-50-W-C LED Lens, 36 °