Ledil, STRADELLA Series 1-Way LED Lens 90 ° Wide Angle Beam
- RS Stock No.:
- 186-2602
- Mfr. Part No.:
- CS16324_STRADELLA-IP-28-HB-W
- Brand:
- Ledil
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$15.63
(exc. GST)
$17.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $15.63 |
| 20 - 38 | $15.25 |
| 39 + | $15.01 |
*price indicative
- RS Stock No.:
- 186-2602
- Mfr. Part No.:
- CS16324_STRADELLA-IP-28-HB-W
- Brand:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | STRADELLA | |
| Product Type | LED Lens | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Clear | |
| Emission Pattern | Wide Angle | |
| Lens Material | Polymethyl Methacrylate | |
| Viewing Angle | 90 ° | |
| For Use With | Highbay Lighting, Midbay Lighting, Flood Lighting, Lowbay Lighting, Projector Lighting, High-Mast Lighting, Symm. Flood Lighting, Stadium and Sports Field Lighting | |
| Lens Style | Clear | |
| Diameter | 100 mm | |
| Height | 9.49mm | |
| Standards/Approvals | No | |
| Length | 100mm | |
| Width | 100 mm | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series STRADELLA | ||
Product Type LED Lens | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Emission Pattern Wide Angle | ||
Lens Material Polymethyl Methacrylate | ||
Viewing Angle 90 ° | ||
For Use With Highbay Lighting, Midbay Lighting, Flood Lighting, Lowbay Lighting, Projector Lighting, High-Mast Lighting, Symm. Flood Lighting, Stadium and Sports Field Lighting | ||
Lens Style Clear | ||
Diameter 100 mm | ||
Height 9.49mm | ||
Standards/Approvals No | ||
Length 100mm | ||
Width 100 mm | ||
- COO (Country of Origin):
- CN
Dense lens arrays for street and industrial lighting and up to 3535 size LEDs. STRADELLA is a cost-efficient product family of single lenses and dense lens arrays for street, area and industrial lighting. Bigger lens arrays come with an integrated silicone gasket for dusty and dump environments with up to IP67 ingress protection. Offering a huge amount of light from a relatively small area they are an Ideal option for up to 3535 size mid and high-power LEDs and CSP LEDs.
∼90° wide beam. Variant MADE from PMMA.
Related links
- Ledil CS16324_STRADELLA-IP-28-HB-W, STRADELLA Series 1-Way LED Lens 90 ° Wide Angle Beam
- Ledil, STRADELLA Series 8-Way LED Lens 90 ° Wide Angle Beam
- Ledil, STRADELLA Series 16-Way LED Lens 90 ° Wide Beam
- Ledil C15185_STRADELLA-8-HB-W, STRADELLA Series 8-Way LED Lens 90 ° Wide Angle Beam
- Ledil C15432_STRADELLA-16-HB-W, STRADELLA Series 16-Way LED Lens 90 ° Wide Beam
- Ledil, FLORENCE Series LED Lens 90 ° Wide Angle Beam
- Ledil, STRADELLA Series 8-Way LED Lens 25 ° Spot Beam
- Ledil 1-Way LED Lens 35 ° Wide Angle Beam
