Polymer Optics 141/223 LED Optic & Holder Kit

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
181-0679
Mfr. Part No.:
141/223
Brand:
Polymer Optics
Find similar products by selecting one or more attributes.
Select all

Brand

Polymer Optics

Product Type

LED Lens & Holder

Dimensions

14.9 x 12.9 x 15.6mm

Height

15.6mm

Kit Contents

Lens, Lens Holder

Length

14.9mm

Width

12.9mm

COO (Country of Origin):
GB
Properties may vary with different LED types.

Designed for High Power Lambertian LED sources

High light collection efficiency of >85%

Precision moulded in optical grade Polycarbonate
for thermal stability and system durability

Part of the Polymer Optics “Modular LED Optics”®
range

Polymer Optics “Modular LED Optics”® design,
based on a hexagonal format, allows maximum
packing density and assembly flexibility

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links