- RS Stock No.:
- 168-7664
- Mfr. Part No.:
- CA12503_MIRA-M
- Brand:
- Ledil
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tray of 60)
$3.695
(exc. GST)
$4.065
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
60 - 60 | $3.695 | $221.70 |
120 - 180 | $3.603 | $216.18 |
240 + | $3.547 | $212.82 |
*price indicative
- RS Stock No.:
- 168-7664
- Mfr. Part No.:
- CA12503_MIRA-M
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL MIRA Series LED Lenses
The MIRA series from LEDil, are a family of round LED lenses. There are two types of lens within the MIRA family, one with a PC holder and one without. This range is designed for use with a single LED and offers a range of beam angles from medium to extra wide. MIRA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PC, the MIRA lenses offer a high UV and temperature resistance. MIRA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PC, the MIRA lenses offer a high UV and temperature resistance. MIRA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Mira |
Product Type | LED Lens & Holder |
Emission Pattern | Medium Angle |
Viewing Angle | 28 ° |
Dimensions | 35 (Dia.) x 15.8mm |
Diameter | 35mm |
Height | 15.8mm |
Kit Contents | Holder, Lens |
Related links
- Ledil CA12503_MIRA-M, Mira Series Lens Assembly, 28 ° Medium Angle Beam
- Ledil FA12040_TINA-M, Tina Series Lens Assembly, 28 → 32 ° Medium...
- Ledil FP13028_LISA2-M-PIN, Lisa2 Series Lens Assembly, 22 → 28 °...
- Ledil C12500_MIRA-M, Mira Series LED Lens, Medium Angle Beam
- Ledil C12500_MIRA-M, Mira Series LED Lens, 23 → 30 ° Medium Angle Beam
- Ledil FP13030_LISA2-M-CLIP, Lisa2 Series Lens Assembly, Medium Angle Beam
- Ledil FA12040_TINA-M, Tina Series Lens Assembly, Medium Angle Beam
- Ledil FP13028_LISA2-M-PIN, Lisa2 Series Lens Assembly, Medium Angle Beam