Ledil C11679_ANNA-50-7-M, Anna Series 7-Way LED Lens, 19 ° Medium Beam
- RS Stock No.:
- 168-6907
- Mfr. Part No.:
- C11679_ANNA-50-7-M
- Brand:
- Ledil
Bulk discount available
Subtotal (1 tray of 32 units)**
$205.09
(exc. GST)
$225.60
(inc. GST)
192 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Real time qty checker
Units | Per unit | Per Tray** |
---|---|---|
32 - 32 | $6.409 | $205.088 |
64 - 96 | $6.249 | $199.968 |
128 + | $6.153 | $196.896 |
**price indicative
- RS Stock No.:
- 168-6907
- Mfr. Part No.:
- C11679_ANNA-50-7-M
- Brand:
- Ledil
Related links
- Ledil C11679_ANNA-50-7-M 19 ° Medium Beam
- Ledil C11716_ANNA-40-7-S 18 ° Spot Beam
- Carclo 10208 LED Lens Spot Beam
- Ledil F15074_ZORYA-SC 25 ° Medium Beam
- Ledil C12622_HELENA-A 19 ° Round Beam
- Ledil C12528_PETUNIA Medium Angle Beam
- Ledil C10755_CUTE-3-M Medium Angle Beam
- Ledil C11602_SATU-M 26 ° Medium Angle Beam