- RS Stock No.:
- 769-2978
- Mfr. Part No.:
- Z-T55-R
- Brand:
- JKL Components
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 769-2978
- Mfr. Part No.:
- Z-T55-R
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
Product Details
36VDC T5.5 Telephone Slide Base LED, JKL Components
These T5.5 telephone slide base LEDs, from JKL Components, operate at 36V dc. They are well suited as replacements for filament lamps of the same size and voltage and for new applications in industries such as automotive, gaming, marine and avionics.
Current rating: 20mA (max.)
Voltage rating 36V dc
Overall length: 30mm
Voltage rating 36V dc
Overall length: 30mm
Specifications
Attribute | Value |
---|---|
Voltage Rating | 36V dc |
Light Output Colour | Red |
Intensity | 1000mcd |
Lamp Base | Telephone Slide |
Chip Type | Single Chip |
Diameter | 4.5mm |
Length | 30mm |
Viewing Angle | 30 ° |
Peak Wavelength | 622nm |
Current Rating | 20A |