- RS Stock No.:
- 238-8324
- Mfr. Part No.:
- 210-930-22-38
- Brand:
- Marl
Discontinued product
- RS Stock No.:
- 238-8324
- Mfr. Part No.:
- 210-930-22-38
- Brand:
- Marl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
T3 MES Ultra-Bright LEDs, 210 Series
Centre contact anode
Integral resistor allows direct connection to either 12 or 24Vdc supplies
Integral resistor allows direct connection to either 12 or 24Vdc supplies
Note
These LEDs should only be used with suitably rated lampholders. Live parts should be inaccessible when in use.
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Lamp Type | LED |
Light Output Colour | Blue |
Intensity | 1000mcd |
Lamp Base | E10 |
Chip Type | Single Chip |
Diameter | 4.8mm |
Length | 25mm |
Viewing Angle | 120 ° |
Peak Wavelength | 470nm |
Current Rating | 20mA |
Life Hours | 100000h |