- RS Stock No.:
- 209-664
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 209-664
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
BA9s, ac/dc, Multi-Chip LEDs
These highly durable RS Pro LED reflector bulbs are perfect for your lighting application. With green, red and yellow all available, there is a great choice depending on the light output colour you require. All models are highly reliable and excellent quality.
Features & Benefits
Short body 8-chip LED with metal reflector
12, 24, 28, 48, 60 V ac/dc types
Full-wave bridge rectifier
Bi-polar dc connections
Body colour coded
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures
Current consumption is between 50 and 65% lower
Lower operating temperatures
Note
The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.
Specifications
Attribute | Value |
---|---|
Light Output Colour | Yellow |
Intensity | 120/110mcd |
Lamp Base | BA9s |
Chip Type | Multichip |
Diameter | 10mm |
Length | 28mm |
Viewing Angle | 180 ° |
Peak Wavelength | 585nm |
Life Hours | 100000h |