TE Connectivity 50mm Diameter for use with EAHP2024 Series, Lumileds 1204, Lumileds 1204 GEN 3, Lumileds 1204CRSP,
- RS Stock No.:
- 188-1410
- Mfr. Part No.:
- 2-2316511-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 188-1410
- Mfr. Part No.:
- 2-2316511-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NZ
Product Details
LUMAWISE Drive LED Holders integrate a DC/DC driver into the LED holder itself providing a low profile constant current driver for COBs. Designed for 48VDC input, DALI control and well suited for spot and track lighting.
Achieve an elegant luminaire design through a Driver on Board solution
Designed to meet the requirements of Zhaga book 12
Provide thermal and electrical connection to four different CoB sizes: 16x19mm, 19x19mm, 20x24mm, 24x24mm
Achieve design flexibility with an LED holder available with four different current outputs: 350mA, 500mA, 700mA, 1050mA
Obtain added functionality with DALI control
Applications
Track Lighting
Spot Lighting
Downlights
Designed to meet the requirements of Zhaga book 12
Provide thermal and electrical connection to four different CoB sizes: 16x19mm, 19x19mm, 20x24mm, 24x24mm
Achieve design flexibility with an LED holder available with four different current outputs: 350mA, 500mA, 700mA, 1050mA
Obtain added functionality with DALI control
Applications
Track Lighting
Spot Lighting
Downlights
Specifications
Attribute | Value |
---|---|
Diameter | 50mm |
For Use With | EAHP2024 Series, Lumileds 1204, Lumileds 1204 GEN 3, Lumileds 1204CRSP, Lumileds 1205, Lumileds 1205 GEN 3, Lumileds 1205CRSP, Lumileds 1208, Lumileds 1208 CRSP, Lumileds 1208 GEN 3, Mega Tuneable White, Mega Zenigata |
Mounting Type | Screw Mount |
Voltage Rating | 48V dc |
Series | LUMAWISE LED Holders |