- RS Stock No.:
- 150-3507
- Mfr. Part No.:
- 2-2316510-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 150-3507
- Mfr. Part No.:
- 2-2316510-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
LUMAWISE drive LED holder Type Z50 On/Off series is an LED holder for Chip-on-Board (COB) LEDs where a DC/DC driver has been integrated into the holder itself. This allows luminaire designers to remove driver boxes from spot and track lighting, giving a more aesthetically pleasing solution and removing cost from the system.
Specifications
Attribute | Value |
---|---|
Diameter | 50mm |
For Use With | Chip-on-Board (COB) LEDs |
Mounting Type | Screw |
Voltage Rating | 48V dc |
Series | Z50 Dimmable |