- RS Stock No.:
- 176-514
- Mfr. Part No.:
- LT-6-30
- Brand:
- Mac 8
Discontinued product
- RS Stock No.:
- 176-514
- Mfr. Part No.:
- LT-6-30
- Brand:
- Mac 8
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
LED Spacer (45°, 30°), MAC8
LEDs can be mounted at 45° or 30°
Can be used with LEDs of head diameter Ø 3 and Ø 5
Material: LCP resin (UL94V-0)
Reflow soldering supported
Can be used with LEDs of head diameter Ø 3 and Ø 5
Material: LCP resin (UL94V-0)
Reflow soldering supported
LED Mounting Hardware, Mac 8