DALI Lighting Communications Dev. Kit

  • RS Stock No. 814-8995
  • Mfr. Part No. DV160214-1
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

DALI Lighting Communications Development Kit

The DALI (Digital Addressable Lighting Interface) Lighting Communications Development Kit is designed primarily for commercial and industrial lighting with a 2-wire connection that enables individual lamp or group addressability in a bus configuration. DALI Firmware Library is included with simple API for ease of use and to aid with firmware implementation on any 8-bit PIC microcontroller.

Microchip Lighting Communications Development Kits

Microchip Lighting Communications Development Kits recognise the importance of effective light source control, enriching the user experience through increased intelligence and increasing value. Energy savings can be made by integrating elements such as energy management and harvesting, ambient light compensation and occupancy or motion sensing. As well as saving energy, creating lighting networks that communicate both locally and remotely can reduce maintenance costs. This offers the ability to integrate lighting into other system topologies such as automation and control or security systems.

Specifications
Attribute Value
Kit Classification Development Kit
Kit Name DALI Lighting
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 321.10
(exc. GST)
$ 353.21
(inc. GST)
units
Per unit
1 +
$321.10
Related Products
Expanded Cable & Connector EMI Suppressor Kit A ...
Description:
Expanded Cable & Connector EMI Suppressor Kit A wide selection of suppression cores designed to attenuate EMI between all types of cable connection systems Kit Contents: To aid assembly of the split cable suppression cores, polypropylene cases and steel clips ...
x Pico 240 Evaluation Kit Embedded IoT Gateway, ...
Description:
x Pico 240 Evaluation Kit Embedded IoT Gateway, Dual-band Wi-Fi, Eth Dual-band Wi-Fi (802.11 a/b/g/n) and Ethernet Enterprise Wi-Fi security (EAP, WPA2- Enterprise)Automatic network connection management Concurrent Soft AP + client mode for direct wireless service access without disrupting machine ...
With 4 times as many pixels it makes ...
Description:
With 4 times as many pixels it makes much more complex animations possible, including scrolling text, and even low resolution videosThe bundled ninja diffuser makes the pixels look extra-shiny by providing some subtle diffusion, blurring the lines between each pixel. ...
7seg click mikroBUS™ The Click accessory modules plug ...
Description:
7seg click mikroBUS™ The Click accessory modules plug into the mikroBUS sockets in Mikro Elektronika microcontroller development boards The 7seg click is easy to use and lets you add a two digit seven segment display to your device. It features ...