- RS Stock No.:
- 196-1812
- Mfr. Part No.:
- STEVAL-ILL076V2
- Brand:
- STMicroelectronics
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$197.81
(exc. GST)
$217.59
(inc. GST)
Units | Per unit |
1 - 4 | $197.81 |
5 + | $191.29 |
- RS Stock No.:
- 196-1812
- Mfr. Part No.:
- STEVAL-ILL076V2
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
This board implements an offline power converter based on a single stage high-PF flyback topology using the HVLED001A controller. A very slim form factor is achieved with innovative magnetic componentry. The output voltage is controlled by the primary side, thus reducing the need for costly opto-couplers. The HVLED001A PSR precision and the innovative structure of the transformer makes for highly accurate output voltage regulation against load and line changes. A very high efficiency is obtained and a full set of protections including output short circuit and input overvoltage is included. Power factor and THD are optimized to be respectively higher than 0.95 and lower than 10% at full load over the entire input voltage range. The main application for this converter is for bus power supplies in a LED string driver providing 4 kV isolation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Technology | LED |
For Use With | High Power LED |
Featured Device | HVLED001A |
Kit Name | STEVAL |
Related links
- STMicroelectronics STEVAL-ILL046V1, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-LLL007V1, STEVAL LED Driver for LED1202...
- STMicroelectronics STEVAL-LLL004V1, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL075V1, STEVAL LED Evaluation Board...
- STMicroelectronics STEVAL-ILL069V2, STEVAL LED for HVLED001A for...
- STMicroelectronics STEVAL-ILL021V1, STEVAL LED Demonstration Board...
- STMicroelectronics STEVAL-ILL020V1, STEVAL LED Demonstration Board...
- STMicroelectronics STEVAL-ILL074V1, STEVAL LED for HVLED001A for...