onsemi NCV7680PWR2GEVB, Rear Combo Lamp Evaluation Board LED Driver Evaluation Board for NCV7680PWR2G for Rear Combo
- RS Stock No.:
- 161-0839
- Mfr. Part No.:
- NCV7680PWR2GEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0839
- Mfr. Part No.:
- NCV7680PWR2GEVB
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
The NCV7680 is an octal LED driver designed for automotive LED rear combination lamps. External programmability of the NCV7680 allows the user to set the tail current and stop currents using a single resistor for each function. An optional external FET is used to help distribute power for high power systems. The NCV7680-NCV3163 Evaluation Board includes both an NCV7680 (octal driver) and NCV3163 (Boost Regulator). The NCV3163 allows for an increased number of LEDs per NCV7680 output by boosting the LED string anode voltage. The DIAG pin is brought out for reporting of open circuit conditions.
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Evaluation Board |
For Use With | Rear Combo Lamp |
Featured Device | NCV7680PWR2G |
Kit Name | Rear Combo Lamp Evaluation Board |