ON Semiconductor NCL30000LED2GEVB, 230 V ac Dimmable LED Driver Evaluation Board LED Driver Evaluation Board

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

This is a single stage power factor corrected TRIAC dimmable isolated flyback LED driver intended for lighting applications such as down lights, PAR lamps and residential/commercial LED fixtures. The NCL30000 is based on a fixed on-time, critical conduction mode (CrM) flyback topology. The board is designed to provide 350 mA of constant current and drive up to 15 W of LEDs in a single string. Closed loop regulation of the LED current is achieved which results in accurate current regulation across a range of LEDs. This board is specifically designed to support an input line voltage range of 180-265 Vac. The design is power factor corrected with a nominal PF of >0.96. Triac dimming is preconfigured to drive 12 white LEDs at 350 mA from 230 Vac. For optimal dimming performance, a single capacitor can be adjusted to match other numbers of LEDs. The board can support from 4-15 LEDs in series.

Specifications
Attribute Value
LED Technology LED Driver
Kit Classification Evaluation Board
For Use With Dimmable LED Driver
Featured Device NCL30000DR2G
Kit Name 230 V ac Dimmable LED Driver Evaluation Board
On back order for despatch 13/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 225.00
(exc. GST)
$ 247.50
(inc. GST)
units
Per unit
1 +
$225.00
Related Products
With 4 times as many pixels it makes ...
Description:
With 4 times as many pixels it makes much more complex animations possible, including scrolling text, and even low resolution videosThe bundled ninja diffuser makes the pixels look extra-shiny by providing some subtle diffusion, blurring the lines between each pixel. ...
Its heart is a dual channel H-bridge driver ...
Description:
Its heart is a dual channel H-bridge driver chip that can handle current up to 2A per channel, controlled by an Atmel ATmega8L which handles the I2C communication with for example an Arduino Both motors can be driven simultaneously while ...
A general purpose LED module in Grove form ...
Description:
A general purpose LED module in Grove form factor, available in different colorsThe ingenious PCB design enables you to bend the LED to any position you want, which makes it easy to use it standalone, horizontal or Panel Mount(from left ...
Grove - LED is designed for the beginners ...
Description:
Grove - LED is designed for the beginners of Arduino/Seeeduino to monitor controls from digital ports It can be mounted to the surface of your box or desk easily and used as pilot lamp for power or signal. Its brightness ...