- RS Stock No.:
- 402-033
- Mfr. Part No.:
- MCP1252DM-BKLT
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 402-033
- Mfr. Part No.:
- MCP1252DM-BKLT
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP1252 Charge Pump Backlight Demo Board
The MCP1252 Charge Pump Backlight LED Demo Board demonstrates the use of a Charge Pump device in an LED application. It also allows evaluation of the MCP1252 device in general.
Programmed MCP1252 Charge Pump control (via the PIC10F206 in a SOT23 package)
Four white LEDs
Push-button control of light intensity
System sleep mode (< 1 μA)
Baseline Flash Microcontroller Programmer (BFMP) Header for reprogramming the PIC10F206
3 AAA Battery Pack (Batteries not included)
Four white LEDs
Push-button control of light intensity
System sleep mode (< 1 μA)
Baseline Flash Microcontroller Programmer (BFMP) Header for reprogramming the PIC10F206
3 AAA Battery Pack (Batteries not included)
LED Drivers, Microchip
Specifications
Attribute | Value |
---|---|
LED Technology | Charge Pump |
Kit Classification | Demonstration Board |
Featured Device | MCP1252 |