- RS Stock No.:
- 875-0075
- Mfr. Part No.:
- IZV024-060F-9067C-QA
- Brand:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 875-0075
- Mfr. Part No.:
- IZV024-060F-9067C-QA
- Brand:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
60W IP67 Single Output Switching Power Supply
This is a family of single output 60W constant current LED drivers, from Intelligent LED Solutions. Rated to IP67 this reliable power supply is suitable for a wide range of indoor and outdoor lighting applications including: LED signs, outdoor retail lighting and LED strips.
Constant current LED driver
Input voltage: 100 - 240VAC
Compact
IP67 rating
Over current protection
Input voltage: 100 - 240VAC
Compact
IP67 rating
Over current protection
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V |
Maximum Output Power | 60W |
Output Current | 2.5A |
Input Voltage | 100 → 240 V ac |
Operation | Constant Voltage |
AC or DC Input Voltage | ac |
IP Rating | IP67 |
Output | 24 V @ 2.5 A |
Current Rating | 1.2A |
Voltage Rating | 100 → 240V ac |
Series | IZV |
Number of Outputs | 1 |
Configuration | Encapsulated |
Standards Met | CAN/CSA C22.2 No.223-M91, EN61347-2-13, TUV EN60950-1, UL1310 Class 2 |