- RS Stock No.:
- 757-7260
- Mfr. Part No.:
- RBD-12-0.35
- Brand:
- Recom
Discontinued product
- RS Stock No.:
- 757-7260
- Mfr. Part No.:
- RBD-12-0.35
- Brand:
- Recom
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom LIGHTLINE 3-20W Constant Current Step Up Step Down LED Driver - RBD-12 Ser
LIGHTLINE RBD-12 series 3-20W constant current step up step down LED drivers. These RBD-12 series PCB mount constant current LED drivers have digital PWM and analogue dimming control and Vref output. Typical applications for these constant current LED drivers include solar powered lighting, traffic signalling and transportation lighting.
PCB through hole mount or wired versions
Digital PMW and analogue dimming
High efficiency of 90%
Short circuit protection and over temperature shutdown
8-40 Vdc output voltage
Digital PMW and analogue dimming
High efficiency of 90%
Short circuit protection and over temperature shutdown
8-40 Vdc output voltage
Note
MTBF: MIL-HDBK217F at 25°C
Quoted temperature ranges are without derating
Quoted temperature ranges are without derating
Standards
Meets EN-60950-1 and UL-60950-1
LED Drivers
Specifications
Attribute | Value |
---|---|
Output Current | 350mA |
Dimmable | Yes |
Input Voltage | 8 → 36 V dc |
Operation | Constant Current |
LED Driver Type | LED Driver |
Dimming Operation | PWM |
AC or DC Input Voltage | dc |
Current Rating | 0 → 350mA |
Series | RBD-12 |
Voltage Rating | 36V dc |
Power Dissipation | 1.5W |
Primary Type | DC-DC |