- RS Stock No.:
- 134-8648
- Mfr. Part No.:
- OPTOTRONIC OTi DALI 75/220-240/24 1-4 CH
- Brand:
- Osram
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 134-8648
- Mfr. Part No.:
- OPTOTRONIC OTi DALI 75/220-240/24 1-4 CH
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OPTOTRONIC OTi DALI 75/220-240/24 1-4 CH 24V DALI Constant Voltage LED Driver
The OPTOTRONIC OTi DALI 75/220-240/24 1-4 CH LED driver, from Osram, provides a constant voltage output of 24Vdc. The OPTOTRONIC OTi DALI 75/220-240/24 1-4 CH LED driver also features Osrams Touch DIM functionality, where the LED driver is able to carry out basic dimming functions when standard switches are used at the DALI control terminals. Thanks to Smart power, the OTi DALI has an intelligent power matching system and is flicker free thanks to PWM frequency.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V |
Maximum Output Power | 75W |
Output Current | 375mA |
Input Voltage | 220 → 240 V ac |
Operation | Constant Voltage |
Dimming Operation | PWM |
AC or DC Input Voltage | ac |
IP Rating | IP20 |
Current Rating | 375mA |
Voltage Rating | 220 → 240V ac |
Number of Outputs | 1 |
Series | OPTOTRONIC OTi |
Configuration | Enclosed |
Primary Type | AC-DC |
Standards Met | CE, EN 55015, GOST, IEC 61000-3-2, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, IEC 62386-101, VDE |