- RS Stock No.:
- 822-8748
- Mfr. Part No.:
- AL5812FF-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 822-8748
- Mfr. Part No.:
- AL5812FF-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Linear LED Drivers, Diodes Inc
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.
LED Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Output Current | 165mA |
AC or DC Input Voltage | dc |
Maximum Output Power | 1.1W |
Package Type | U-DFN3030-6 |
Number of Pins | 6 |
Maximum Output Voltage | 66V |
Minimum Output Voltage | -0.3V |
Current Rating | 165mA |
Power Dissipation | 1.1W |