- RS Stock No.:
- 772-9994
- Mfr. Part No.:
- TB62777FNG(O,EL)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 772-9994
- Mfr. Part No.:
- TB62777FNG(O,EL)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LED Drivers, Toshiba
Toshiba constant current drivers are designed for LEDs, and LED panel displays. They Incorporate channels of shift registers, latches, AND gates and constant-current outputs. Fabricated using the Bi-CMOS process, and are capable of high-speed data transfers
Toshiba TB62777FNG(O,EL) constant current driver is designed for LEDs, and LED panel displays. They Incorporate channels of shift registers, latches, AND gates and constant-current outputs. Fabricated using the Bi-CMOS process, and are capable of high-speed data transfers.
LED Drivers
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.
Specifications
Attribute | Value |
---|---|
Output Current | 15mA |
Input Voltage | 3 → 5.5 V dc |
AC or DC Input Voltage | dc |
Maximum Output Power | 1.02W |
Application | Display Lighting |
Package Type | SSOP |
Number of Pins | 16 |
Maximum Output Voltage | 4V |
Minimum Output Voltage | 0.4V |
Current Rating | 15mA |