Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LED Lighting Components
LED Driver ICs
Infineon BCR400WH6327XTSA1 LED Driver IC, 18 V dc 10mA 4-Pin SOT-343
RS Stock No.:
752-8038
Mfr. Part No.:
BCR400WH6327XTSA1
Brand:
Infineon
This image is representative of the product range
View all LED Driver ICs
Discontinued product
RS Stock No.:
752-8038
Mfr. Part No.:
BCR400WH6327XTSA1
Brand:
Infineon
Technical data sheets
Legislation and Compliance
Product Details
Specifications
BCR400W, Active Bias Controller for RF Transistors
RoHS Certificate of Compliance
Statement of conformity
Display Drivers, Infineon
Attribute
Value
Output Current
10mA
Input Voltage
18 V dc
AC or DC Input Voltage
dc
Maximum Output Power
330mW
Application
Sieget Supplement
Package Type
SOT-343
Number of Pins
4
Maximum Output Voltage
16V
Automotive Standard
AEC-Q101