- RS Stock No.:
- 164-6939
- Mfr. Part No.:
- STEVAL-ILL070V4
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 164-6939
- Mfr. Part No.:
- STEVAL-ILL070V4
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STEVAL-ILL070V4 is intended to drive one LED string with a maximum output current of 700 mA. The LED current can be finely adjusted using either a 0 - 10 V interface or a PWM signal (for example, provided by a microcontroller) on the SELV portion of the board. The universal input capability makes this board suitable in worldwide designs. On the secondary side, the board includes a connector to plug an auxiliary linear on the switching voltage regulator side to supply small circuits (e.g., IoT wireless expansions like BLE, Spirit or WiFi modules). The schematic for a simple linear regulator to supply 5 V or 3.3 V is also provided. A very high power factor and efficiency are obtained even at light loads.
Dimming: 100% to 10%
Dimming interfaces: 0 - 10 V and PWM input
High power factor, low THD
Efficiency: > 90% @ full load
Open load voltage limiting (52.4 V)
Optional remote turn-off input
Optional 3.3 V – 0.1 A voltage regulator
Fast VOUT discharge
Dimming interfaces: 0 - 10 V and PWM input
High power factor, low THD
Efficiency: > 90% @ full load
Open load voltage limiting (52.4 V)
Optional remote turn-off input
Optional 3.3 V – 0.1 A voltage regulator
Fast VOUT discharge
Specifications
Attribute | Value |
---|---|
Output Current | 700mA |
Input Voltage | 305 Vrms |
AC or DC Input Voltage | ac |
Dimming Operation | 1-10 V, PWM |
Maximum Output Power | 35W |
Maximum Output Voltage | 48V |
Minimum Output Voltage | 20V |
Current Rating | 700mA |