- RS Stock No.:
- 135-7872
- Mfr. Part No.:
- CPC9909NE
- Brand:
- IXYS
Discontinued product
- RS Stock No.:
- 135-7872
- Mfr. Part No.:
- CPC9909NE
- Brand:
- IXYS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CPC9909 LED Driver ICs
The CPC9909 series from IXYS consists of high-efficiency, off-line, high-brightness LED driver ICs. Featuring an internal regulator which enables a wide operating voltage range, CPC9909 devices are suitable for many high-brightness LED applications. You can drive multiple LEDs in series or parallel with the CPC9909 LED driver IC.
CPC9909 LED drivers also offer pulse frequency modulation (PFM) with constant peak-current control scheme for stability. LED dimming is also possible with the CPC9909.
Suitable applications include; RGB display backlighting, signage, decorative lighting and LED driver applications (DC/DC or AC/DC).
Features and benefits
Input voltage range: 8 V to 550 V
>90% efficiency
Stable operation at >50% duty cycle
Regulated LED current
Brightness control (Linear or PWM inputs)
SOIC8 package
CPC9909 LED drivers also offer pulse frequency modulation (PFM) with constant peak-current control scheme for stability. LED dimming is also possible with the CPC9909.
Suitable applications include; RGB display backlighting, signage, decorative lighting and LED driver applications (DC/DC or AC/DC).
Features and benefits
Input voltage range: 8 V to 550 V
>90% efficiency
Stable operation at >50% duty cycle
Regulated LED current
Brightness control (Linear or PWM inputs)
SOIC8 package
LED Drivers, IXYS
Specifications
Attribute | Value |
---|---|
Output Current | 2mA |
Input Voltage | 550 V dc |
AC or DC Input Voltage | dc |
Dimming Operation | PWM |
Application | DC/DC or AC/DC LED Driver Applications, Flat-Panel Display RGB Backlighting, Signage & Decorative LED Lighting |
Package Type | SOIC |
Number of Pins | 8 |
Maximum Output Voltage | 8.4V dc |
Minimum Output Voltage | 7V dc |
Current Rating | 600µA |
Power Dissipation | 2.5W |
Series | CPC9909 |