- RS Stock No.:
- 133-0780
- Mfr. Part No.:
- TPS92513DGQT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 133-0780
- Mfr. Part No.:
- TPS92513DGQT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Output Current | 1.5A |
Input Voltage | -0.3 → 45 V |
AC or DC Input Voltage | dc |
Dimming Operation | PWM |
Application | Appliance Lighting, Channel Letters, Commercial Illumination, Emergency Lighting, Exit Lighting, General Industrial, Light Bars, Retail Lighting, Street Lighting, Transportation Lighting |
Package Type | MSOP-PowerPAD |
Number of Pins | 10 |
Maximum Output Voltage | 45V |
Minimum Output Voltage | -0.6V |
Current Rating | 6A |
Series | TPS92513 |