- RS Stock No.:
- 871-4836
- Mfr. Part No.:
- TC15-11SURKWA
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 871-4836
- Mfr. Part No.:
- TC15-11SURKWA
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Dot Matrix LED Displays 8x8 - 38mm
This family of dot matrix displays, from Kingbright, are available in both single and bi colour options. A 3.7mm dot offers a high contrast and light output. These displays are mechanically rugged.
38mm dot matrix display
8x8 dot matrix
1.5 inch matrix height
Dot size: 3.7mm
Colours: red, yellow, green and red/green
8x8 dot matrix
1.5 inch matrix height
Dot size: 3.7mm
Colours: red, yellow, green and red/green
Dot Matrix LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | Dot Matrix |
LED Colours | Red |
Dominant Wavelength | 630 nm |
Character Width | 37.8mm |
Character Height | 38mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Dimensions | 38 x 38 x 10.4mm |
External Width | 38mm |
External Height | 10.4mm |
External Depth | 38mm |
Luminous Intensity | 130 mcd |
Colour of Face | Grey |
Forward Voltage | 1.95 V |
Power Dissipation | 75mW |
Dot Matrix Dimensions | 8 x 8 |
Dots Wide | 8 |
Operating Temperature Range | -40 → +85°C |
Dot Matrix Format | 8 x 8 |
Dots High | 8 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | TC15 |
Forward Current | 30mA |