- RS Stock No.:
- 860-9822
- Mfr. Part No.:
- L-835/2CGDTK
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 860-9822
- Mfr. Part No.:
- L-835/2CGDTK
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED Light Bars 5 x 10 mm, Kingbright
This family of LED light bars, from Kingbright, are available in a range of single colour options. A colour diffused lens enables these LED light bars to offer a uniform light output. They can be mounted easily onto PCBs or industry standard sockets. The L835/2 LED light bars are flush mountable.
Features of the L835/2 LED light bars:
Dimensions: 5 x 10 mm
Variety of colours
High on/off contrast
Mechanically rugged
Dimensions: 5 x 10 mm
Variety of colours
High on/off contrast
Mechanically rugged
Kingbright Light Bar Arrays
Specifications
Attribute | Value |
---|---|
Display Type | Light Bar |
LED Colours | Green |
Number of Segments | 1 |
Dominant Wavelength | 570 nm |
Mounting Type | Through Hole |
External Depth | 5mm |
External Height | 8mm |
External Width | 10mm |
External Dimensions | 10 x 5 x 8mm |
Luminous Intensity | 30 mcd |
Power Dissipation | 75mW |
Forward Voltage | 2.1 V |
Operating Temperature Range | -40 → +85°C |
Forward Current | 30mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |